Microchip AT27C256R-45JU

Memory OTP EEPROM, 256Kb, 32K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT27C256R-45JU.

TME

Datasheet13 pages29 years ago

Microchip

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.96%

CAD Models

Download Microchip AT27C256R-45JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Memory OTP EEPROM, 512Kb, 64K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
MicrochipAT27C010-45JU
Memory OTP EEPROM, 1Mb, 128K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
Memory OTP EEPROM, 512Kb, 64K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS

Descriptions

Descriptions of Microchip AT27C256R-45JU provided by its distributors.

Memory OTP EEPROM, 256Kb, 32K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
EPROM, One Time Programmable, 45 ns, 32K x 8bit, 256 Kbit, 4.5 V to 5.5 V, LCC-32
AT27C256R Series 256Kb (32 K x 8) One-Time Programmable Read-Only Memory-PLCC-32
;Capacitance, Input:4 pF ;Capacitance, Output:8 pF ;Current, Input, Leakage:
Microchip EPROM, 256Kbit, PLCCencapsulation, 32K x 8 bit, OTPtechnology
AT27C256R-45JU, EPROM MEMORY CHIP 256KBIT 32K X 8 BIT 45NS 32-PIN PLCC
OTP EPROM Memory; 256kb; 32kx8bit; 5MHz; parallel 8bit; 45ns; 4.5V-5.5V; -40+85 deg.C; SMD; PLCC32
OTP ROM, 32KX8, 45ns, CMOS, PQCC32
Microchip AT27C256R-45JU EPROM
EPROM OTP 256KBIT 32KX8 45NS 32PLCC
Memory Size KB = 256 / Organisation = 32 k x 8 Bit / Interfaces = Parallel / Clock Frequency Max. MHz = 5 / Access Time ns = 70 / Data Retention Years = 20 / Supply Current mA = 20 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PLCC / Pins = 32 / Mounting Type = SMD / Packaging = Tube / Length mm = 14 / Width mm = 11.5 / Height mm = 3.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27C256R-45JU.
  • AT27C256R45JU