Microchip AT27C512R-45JU

Memory OTP EEPROM, 512Kb, 64K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
$ 2.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT27C512R-45JU.

Future Electronics

Datasheet13 pages29 years ago

Microchip

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.57%

CAD Models

Download Microchip AT27C512R-45JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Memory OTP EEPROM, 256Kb, 32K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
MicrochipAT27C010-45JU
Memory OTP EEPROM, 1Mb, 128K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
MicrochipAT27C020-55JU
Memory OTP EEPROM, 2Mb, 256K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS

Descriptions

Descriptions of Microchip AT27C512R-45JU provided by its distributors.

Memory OTP EEPROM, 512Kb, 64K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
AT27 Series 512K (64K x 8) 5.5 V 45 ns Surface Mount OTP EPROM - PLCC-32
AT27C512R-45JU, OTP EPROM MEMORY 512KBIT 64KX8 BIT 45NS 4.5 TO 5.5 V 32-PIN PLCC
Microchip EPROM, 512Kbit, PLCCencapsulation, 64K x 8 bit, OTPtechnology
OTP ROM, 64KX8, 45ns, CMOS, PQCC32
Microchip AT27C512R-45JU EPROM
IC EPROM 512KBIT PARALLEL 32PLCC
Memory Size kB = 512 / Organisation = 64 k x 8 Bit / Interfaces = Parallel / Clock Frequency Max. MHz = 5 / Access Time ns = 45 / Data Retention Years = 20 / Supply Current mA = 20 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PLCC / Pins = 32 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 14 / Width mm = 11.5 / Height mm = 3.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27C512R45JU