Microchip AT27C040-70PU

Memory OTP EEPROM, 4Mb, 512K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
$ 7.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT27C040-70PU.

Upverter

Datasheet13 pages29 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.05%

CAD Models

Download Microchip AT27C040-70PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-09
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 months ago)

Related Parts

MicrochipAT27C010-70PU
Memory OTP EEPROM, 1Mb, 128K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
Memory OTP EEPROM, 512Kb, 64K x 8, 5Vcc, -40°C to +85°C, 28-PDIP, RoHS
Memory OTP EEPROM, 256Kb, 32K x 8, 5Vcc, -40°C to +85°C, 28-PDIP, RoHS

Descriptions

Descriptions of Microchip AT27C040-70PU provided by its distributors.

Memory OTP EEPROM, 4Mb, 512K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
AT27C040-70PU, OTP EPROM MEMORY 4MBIT 512K X 8 BIT 70NS 4.5 TO 5.5 V 32-PIN PDIP
AT27C040 Series 4 Mb (512 K x 8) 70ns EPROM One Time Programable - PDIP-32
ONE TIME PROGRAMMABLE (OTP) EPROM IC; Memory Configuration:512K x 8bit; No. of Pins:32Pins; IC Case / Package:DIP; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Mounting:Through Hole; Operating Temperature Min:-40

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27C040-70PU.