Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT21CS11-MSH10-B

Single Wire, IO Powered Serial EEprom 1Kb, 2.7V-4.5V, Ind. Gr., Slave address 0-0-0
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT21CS11-MSH10-B.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+109%

CAD Models

Download Microchip AT21CS11-MSH10-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
$ 0.338
Stock
90,548
234,119
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
2
2
Density
-
-
Access Time
5 ms
5 ms
Frequency
-
125 kHz
Interface
-
I2C
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
4.5 V

Supply Chain

Projected EOL Date2044-05-03
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Descriptions

Descriptions of Microchip AT21CS11-MSH10-B provided by its distributors.

Single Wire,IO Powered Serial EEprom 1Kb,2.7V-4.5V, Ind. Gr.,Slave address 0-0-0
Serial EEPROM I2C 1Kbit 128 X 8 2.7V to 4.5V 2-Pin XSFN Tube
Eeprom, 1Kbit, -40 To 85Deg C; |Microchip Technology AT21CS11-MSH10-B
1 kbit 128 x 8 2.7V EEPROM,Non-Volatile 4.5V 125 kbps I2C,Single Wire 100Year XSFN-2 SMD mount
Application Specific EEPROMs, 8Bytes, 2.7 to 4.5V, -40 to 85°C, XSFN-2, RoHS
Microchip SCT
R-XDSO-N2 Surface Mount Tray 128X8 ic memory 125kHz 5ms 3.5mm 1024bit
IC EEPROM 1KBIT I2C 125KHZ 2XSFN
2.7-4.5V 125KBPS IND TMP 2-XSFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT21CS11MSH10B