Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT17LV128-10JI

EEPROM, FPGA CONFIG SERIAL, 128K 20PLCC | Microchip Technology Inc. AT17LV128-10JI
$ 11.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT17LV128-10JI.

Verical

Datasheet26 pages29 years ago

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Microchip AT17LV128-10JI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.81
$ 9.44
Stock
169,289
176,840
Authorized Distributors
1
1
Case/Package
LCC
PLCC
Number of Pins
20
20
Density
-
128 kb
Access Time
-
-
Frequency
12.5 MHz
12.5 MHz
Interface
-
2-Wire
Min Supply Voltage
4.5 V
3 V
Max Supply Voltage
5.5 V
5.25 V

Related Parts

EEPROM Serial-2Wire 256K-bit 256K x 1 3.3V/5V 20-Pin PLCC

Descriptions

Descriptions of Microchip AT17LV128-10JI provided by its distributors.

EEPROM, FPGA CONFIG SERIAL, 128K 20PLCC | Microchip Technology Inc. AT17LV128-10JI
FPGA CONFIGURATION EEPROM MEMORY Configuration Memory, 128KX1, 80ns, Serial, CMOS, PQCC20
EEPROM Serial-2Wire 128K-Bit 128K x 1 3.3V/5V 20-Pin PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT17LV12810JI