Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT17LV002-10TQC

FPGA Config Serial EEPROM 2M 3.3V - 10 Mhz 3.3V 44 TQFP Com

$ 40.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT17LV002-10TQC.

DigiKey

Datasheet29 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT17LV002-10TQC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.69
$ 45.128
Stock
47,696
49,780
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
44
44
Memory Type
EEPROM
EEPROM
Density
-
-
Address Bus Width
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

AT17LV040 Matte Tin (Sn) - annealed e3 Tray ics fpga configuration 10mm 10mA 4Mb 3.3V
8,192 x 9-bit Synch FIFO Low Power 15ns 32-TQFP Industrial (-40 to +85C)
FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 9 32-Pin TQFP
FIFO, 8KX9, 8ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
FIFO Mem Async Dual Depth/Width Uni-Dir 4K x 9 32-Pin TQFP
Renesas72251L15PF
FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 9 32-Pin TQFP Tube

Descriptions

Descriptions of Microchip AT17LV002-10TQC provided by its distributors.

FPGA CONFIG SERIAL EEPROM 2M 3.3V - 10 MHZ 3.3V 44 TQFP COM
IC SRL CONFG EEPROM 2M LV 44TQFP
292 PIN 0.8MM BGA TO 252 0.8MM P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.