Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT17LV010-10JU

AT17LV010 FPGA Series 5.5 V 1 Mb 15 MHz Configuration EEPROM Memory - PLCC-20
$ 15.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT17LV010-10JU.

Future Electronics

Datasheet23 pages29 years ago

element14 APAC

Microchip

Inventory History

3 month trend:
+16.38%

CAD Models

Download Microchip AT17LV010-10JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

FPGA Configuration Memory, 512Kb, 3 to 5.5V, -40 to 85°C, PLCC-20, RoHS
FPGA ConfigurationEEPROMSerial-2Wire 512K-Bit 512K x 1 3.3V/5V 20-Pin PLCC
FPGA Configuration Memory, 256Kb, 3 to 5.5V, -40 to 85°C, PLCC-20, RoHS

Descriptions

Descriptions of Microchip AT17LV010-10JU provided by its distributors.

AT17LV010 FPGA Series 5.5 V 1 Mb 15 MHz Configuration EEPROM Memory - PLCC-20
FPGA Configuration Memory, EEPROM, 1 Mbit, 10 MHz, 2 Wire, LCC, 20 Pins
EEPROM, FPGA CONFIG, 1M, 20PLCC; Memory Type: EEPROM; Memory Size: 1Mbit; Clock Frequency: 10MHz; IC Interface Type: 2 Wire; Memory Case Style: LCC; No. of Pins: 20Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Operatin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT17LV010-10JU.