Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APTGT75TL60T3G

Trans IGBT Module N-CH 600V 100A 250W 32-Pin Case SP-3 Tube
$ 79.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APTGT75TL60T3G.

Microchip

Datasheet8 pages8 years ago

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Trans IGBT Module N-CH 600V 100A 12-Pin Case SP1
MicrochipAPTGT75A60T1G
Trans IGBT Module N-CH 600V 100A 250000mW 12-Pin Case SP-1 Tube
Trans IGBT Module N-CH 600V 100A 7-Pin EPM Rail
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel
IGBT MOD 600V 100A 355W IGBT Module Single 600 V 100 A 355 W Chassis Mount Module

Descriptions

Descriptions of Microchip APTGT75TL60T3G provided by its distributors.

Trans IGBT Module N-CH 600V 100A 250W 32-Pin Case SP-3 Tube
Pm-Igbt-Tfs-Sp3; |Microchip Technology APTGT75TL60T3G
IGBT MODULE 600V 100A 250W SP3 IGBT Module Trench Field Stop Three Level Inverter 600 V 100 A 250 W Chassis Mount SP3
High Voltage Power Module, Three level inverter, 600V, RoHS
Microchip SCT
POWER MODULE IGBT 600V 75A SP3
IGBT MODULE 600V 100A 250W SP3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.