Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT40GL120JU3

Trans IGBT Module N-CH 1.2KV 65A 4-Pin SOT-227

$ 22.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT40GL120JU3.

Microchip

Datasheet6 pages13 years ago

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Igbt Fieldstop Low Frequency Combi 1200; |Microchip Technology APT100GN120JDQ4
IGBT MOD 1200V 97A 480W ISOTOP / IGBT Module NPT Single 1200 V 97 A 480 W Chassis Mount ISOTOP®
Trans IGBT Chip N-CH 1200V 124A 379000mW 4-Pin SOT-227 Tube
Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel
LittelfuseIXYN100N65C3H1
600W 1.85V Single 650V 166A SOT-227B base mount,threaded mounting,SMD mount,Hinge mounting

Descriptions

Descriptions of Microchip APT40GL120JU3 provided by its distributors.

Trans IGBT Module N-CH 1.2KV 65A 4-Pin SOT-227
Pm-Igbt-Tfs-Sot227; |Microchip Technology APT40GL120JU3
High Voltage Power Module, Buck chopper, 1200V, RoHS
Microchip SCT
IC CLOCK SYNCHRONIZER 72VFQFPN
IGBT MOD 1200V 65A 220W SOT227

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.