Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT2X31D30J

Fred D 300 V 310 A Dual Parallel Sot-227; |Microchip Technology APT2X31D30J

$ 17.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT2X31D30J.

Microchip

Datasheet4 pages22 years ago
Datasheet4 pages21 years ago
Datasheet4 pages15 years ago
Datasheet4 pages22 years ago
Datasheet0 pages0 years ago
Datasheet4 pages22 years ago

DigiKey

Inventory History

3 month trend:
-28.57%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipAPT2X30D30J
Rectifier Diode Switching 300V 30A 25ns 4-Pin SOT-227 Tube
MicrochipAPT2X31D40J
APT2X31D40J Series 400 V 30 A Ultrafast Soft Recovery Rectifier Diode - ISOTOP®
MicrochipAPT2X31D20J
Ultrafast Soft Recovery Rectifier Diode 200V 30A SOT-227

Descriptions

Descriptions of Microchip APT2X31D30J provided by its distributors.

Fred D 300 V 310 A Dual Parallel Sot-227; |Microchip Technology APT2X31D30J
Diode Switching 300V 30A 4-Pin SOT-227
Rectifiers FG, FRED, 300V, 30A, SOT-227View in Development Tools Selector
DIODE MODULE 300V 30A ISOTOP / Diode Array 2 Independent Standard 300 V 30A Chassis Mount SOT-227-4, miniBLOC
DIODE MODULE GP 300V 30A ISOTOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.