Microchip APT10086BVRG

MOSFET N-CH 1000V 13A TO247 / N-Channel 1000 V 13A (Tc) Through Hole TO-247 [B]
$ 15.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT10086BVRG.

Microchip

Datasheet4 pages27 years ago
Datasheet4 pages22 years ago
Datasheet4 pages28 years ago
Datasheet4 pages29 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages27 years ago
Datasheet4 pages27 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Datasheet4 pages27 years ago
Datasheet5 pages12 years ago
Datasheet2 pages18 years ago
Datasheet4 pages29 years ago
Datasheet4 pages18 years ago
Datasheet4 pages17 years ago
Datasheet4 pages18 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet5 pages16 years ago
Datasheet4 pages18 years ago
Datasheet5 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-10.69%

CAD Models

Download Microchip APT10086BVRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationJapan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTW22NM60N
N-channel 600 V, 0.2 Ohm, 16 A MDmesh(TM) II Power MOSFET in TO-247
STMicroelectronicsSTW13NK60Z
N-Channel 600 V, 0.48 Ohm, 13 A, TO-247 Zener-Protected SuperMesh(TM) POWER MOSFET
Mosfet, N-Ch, 600V, 13A, To-247-3; |Infineon Technologies IPW60R180C7XKSA1
STMicroelectronicsSTW10NK60Z
N-channel 600 V, 0.65 Ohm typ., 10 A Zener-protected SuperMESH Power MOSFET in TO-247 package
MOSFET N-CH 600V 16.8A TO247-3 / N-Channel 600 V 16.8A (Tc) 126W (Tc) Through Hole PG-TO247-3
MOSFET Transistor, N Channel, 13.8 A, 600 V, 0.252 ohm, 10 V, 4 V

Descriptions

Descriptions of Microchip APT10086BVRG provided by its distributors.

MOSFET N-CH 1000V 13A TO247 / N-Channel 1000 V 13A (Tc) Through Hole TO-247 [B]
Mosfet Mos5 1000 V 86 Ohm To-247 3 To-24; |Microchip Technology APT10086BVRG
Trans MOSFET N-CH 1KV 13A 3-Pin(3+Tab) TO-247 Tube
MOSFET MOS 5 1000 V 860 mOhm TO-247
370W 30V 4V@1mA 275nC@ 10 V 1individualNChannel 1KV 860mΩ@ 500mA,10V 13A 4.44nF@25V TO-247 Through hole mounting

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.