Microchip APA450-BGG456

FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
$ 442.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APA450-BGG456.

Electro Sonic

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Mouser

CAD Models

Download Microchip APA450-BGG456 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 442.08
$ 530.49
$ 530.49
Stock
149,891
168,121
168,121
Authorized Distributors
6
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
456
456
456
Number of Logic Blocks (LABs)
-
-
-
Number of Logic Elements/Cells
-
-
-
Number of I/Os
344
344
344
Number of Gates
450000
450000
450000
RAM Size
13.5 kB
13.5 kB
13.5 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

Rochester ElectronicsEP20K200EBC356-2
FPGA APEX 20K Family 200K Gates 8320 Cells 205MHz CMOS Technology 1.8V 356-Pin BGA
Rochester ElectronicsEPF10K200SBC356-2
FPGA FLEX 10KE Family 200K Gates 9984 Cells 200MHz CMOS Technology 2.5V 356-Pin BGA
Rochester ElectronicsEP20K200BC356-1
FPGA APEX 20K Family 200K Gates 8320 Cells 250MHz CMOS Technology 2.5V 356-Pin BGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA

Descriptions

Descriptions of Microchip APA450-BGG456 provided by its distributors.

FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
ProASICPlus FPGA, 450K System Gates
FIELD PROGRAMMABLE GATE ARRAY, CMOS, BGA, BGA456,26X26,50
ProASICPLUS APA450 456-BBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 1.73mm 2.5V 180MHz 13.5kB
IC MCU 32BIT 256KB FLASH 144LQFP
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: COMMERCIAL; Form Of Terminal: BALL; No. of Terminals: 456; Package Code: BGA; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA450BGG456