Microchip APA150-PQG208I

FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um (CMOS) Technology 2.5V 208-Pin PQFP
$ 184.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APA150-PQG208I.

SHENGYU ELECTRONICS

Datasheet10 pages16 years ago

Future Electronics

Mouser

CAD Models

Download Microchip APA150-PQG208I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 184.12
$ 109.74
Stock
114,579
180,474
Authorized Distributors
3
3
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
-
-
Number of I/Os
158
158
Number of Gates
150000
150000
RAM Size
4.5 kB
4.5 kB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyPhilippines
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.d
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
Rochester ElectronicsEP20K60EQC208-2
FPGA APEX 20K Family 60K Gates 2560 Cells 200MHz CMOS Technology 1.8V 208-Pin PQFP
Intel / AlteraEP20K60EQC208-1X
FPGA APEX 20K Family 60K Gates 2560 Cells 250MHz CMOS Technology 1.8V 208-Pin PQFP
MicrochipA3P125-PQG208
FPGA ProASIC®3 Family 125K Gates 231MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP
FPGA ProASIC®3 Family 125K Gates 272MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP
FPGA ProASIC®3 Family 125K Gates 231MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP

Descriptions

Descriptions of Microchip APA150-PQG208I provided by its distributors.

FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um (CMOS) Technology 2.5V 208-Pin PQFP
FPGA, ProASICPLUS APA150, Flash based FPGA, 2000 Logic Cells, 158 I/O, 208-Pin, PQFP
ProASICPLUS Series 150000 System Gate 158 I/O 3.3 V SMT FPGA - PQFP-208
Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PQFP208
ProASICPLUS APA150 208-BFQFP IN PRODUCTION (Last Updated: 1month ago) field programmable gate array 3.4mm 2.5V 180MHz 4.5kB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA150PQG208I