Microchip AGLP030V5-VQG128I

FPGA IGLOO PLUS Family 30K Gates 256 Cells 892.86MHz 130nm (CMOS) Technology 1.5V 128-Pin VTQFP
$ 28.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AGLP030V5-VQG128I.

Microchip

Datasheet1 page13 years ago
Datasheet107 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AGLP030V5-VQG128I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.407
$ 16.76
Stock
57,468
98,470
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
128
128
Number of Logic Blocks (LABs)
256
256
Number of Logic Elements/Cells
792
792
Number of I/Os
101
101
Number of Gates
30000
30000
RAM Size
-
-
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC FPGA 101 I/O 128VQFP / series Field Programmable Gate Array (FPGA) IC 101 792 128-TQFP
IC FPGA 101 I/O 128VQFP / series Field Programmable Gate Array (FPGA) IC 101 792 128-TQFP
FPGA Spartan-II Family 30K Gates 972 Cells 263MHz 0.18um Technology 2.5V 100-Pin VTQFP
FPGA Spartan-II Family 30K Gates 972 Cells 263MHz 0.18um Technology 2.5V 100-Pin VTQFP
FPGA Spartan-II Family 30K Gates 972 Cells 263MHz 0.18um Technology 2.5V 100-Pin VTQFP

Descriptions

Descriptions of Microchip AGLP030V5-VQG128I provided by its distributors.

FPGA IGLOO PLUS Family 30K Gates 256 Cells 892.86MHz 130nm (CMOS) Technology 1.5V 128-Pin VTQFP
IC FPGA 101 I/O 128VQFP / series Field Programmable Gate Array (FPGA) IC 101 792 128-TQFP
Igloo Plus Fpga, 330Les 128 Tqfp 14X14X1; |Microchip Technology AGLP030V5-VQG128I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGLP030V5VQG128I