Microchip A3P250-FG144T

FPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
$ 49.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A3P250-FG144T.

Microchip

Datasheet98 pages2 years ago
Datasheet130 pages3 years ago
Datasheet1 page13 years ago
Datasheet107 pages7 years ago
Datasheet204 pages3 years ago
Datasheet205 pages4 years ago
Datasheet204 pages4 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Mouser

Inventory History

3 month trend:
-66.67%

CAD Models

Download Microchip A3P250-FG144T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.02
$ 21.54
$ 21.54
Stock
86,762
152,341
152,341
Authorized Distributors
1
6
6
Case/Package
-
-
-
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
-
-
-
Number of Logic Elements/Cells
-
-
-
Number of I/Os
97
97
97
Number of Gates
250000
250000
250000
RAM Size
4.5 kB
4.5 kB
4.5 kB
Min Supply Voltage
1.425 V
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyMalaysia
Country of FabricationGermany
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

FPGA ProASIC®3 Family 250K Gates 310MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
IC FPGA 97 I/O 144FBGA / IGLOO Low Power Flash FPGAs with Flash*Freeze Technology
FPGA IGLOO® Family 250K Gates 130nm (CMOS) Technology 1.5V 144-Pin FBGA
Intel / AlteraEP20K100EFC144-2N
FPGA APEX 20K Family 100K Gates 4160 Cells 250MHz 0.22um Technology 1.8V 144-Pin FBGA
Rochester ElectronicsEP20K100EFC144-3
FPGA APEX 20K Family 100K Gates 4160 Cells 250MHz 0.22um Technology 1.8V 144-Pin FBGA Tray
Rochester ElectronicsEP20K100EFC144-2
FPGA APEX 20K Family 100K Gates 4160 Cells 250MHz 0.22um Technology 1.8V 144-Pin FBGA

Descriptions

Descriptions of Microchip A3P250-FG144T provided by its distributors.

FPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
ProASIC3 Series 250000 System Gate 97 I/O 1.575 V Surface Mount FPGA -FPBGA-144
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: AUTOMOTIVE; Form Of Terminal: BALL; No. of Terminals: 144; Package Code: LBGA; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3P250FG144T