Microchip A3P1000-FG144M

FPGA ProASIC3 Family 1M Gates 130nm (CMOS) Technology 1.5V 144-Pin FBGA
$ 263.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A3P1000-FG144M.

Microchip

Datasheet98 pages2 years ago
Datasheet130 pages3 years ago
Datasheet1 page13 years ago
Datasheet107 pages7 years ago
Datasheet205 pages4 years ago
Datasheet204 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
-37.42%

CAD Models

Download Microchip A3P1000-FG144M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 263.66
$ 85.995
$ 85.995
Stock
138,856
179,167
179,167
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
-
-
-
Number of Logic Elements/Cells
-
-
-
Number of I/Os
97
97
97
Number of Gates
1e+06
1e+06
1e+06
RAM Size
18 kB
18 kB
18 kB
Min Supply Voltage
1.425 V
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

FPGA ProASIC3 Family 1M Gates 310MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
FPGA ProASIC3 Family 1M Gates 310MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
FPGA ProASIC3 Family 1M Gates 310MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA

Descriptions

Descriptions of Microchip A3P1000-FG144M provided by its distributors.

FPGA ProASIC3 Family 1M Gates 130nm (CMOS) Technology 1.5V 144-Pin FBGA
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA144
Military ProASIC3/EL Low-Power Flash FPGAs | IC FPGA 97 I/O 144FBGA
ProASIC3 Series 97 I/O 144KB RAM 1M Gate Low-Power FPGA LBGA-144
Proasic3 Fpga, 11Kles 144 Lfbga 13X13X1.; |Microchip Technology A3P1000-FG144M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3P1000FG144M