Microchip A3P1000-FGG144I

FPGA ProASIC3 Family 1M Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
$ 90.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A3P1000-FGG144I.

Microchip

Datasheet98 pages2 years ago
Datasheet130 pages3 years ago
Datasheet1 page13 years ago
Datasheet107 pages7 years ago
Datasheet204 pages3 years ago
Datasheet205 pages4 years ago
Datasheet204 pages4 years ago

SHENGYU ELECTRONICS

Newark

_legacy Avnet

Mouser

Inventory History

3 month trend:
+38.66%

Alternate Parts

Price @ 1000
$ 90.82
$ 87
$ 87
Stock
224,311
129,887
129,887
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
-
-
-
Number of Logic Elements/Cells
-
-
-
Number of I/Os
97
97
97
Number of Gates
1e+06
1e+06
1e+06
RAM Size
18 kB
18 kB
18 kB
Min Supply Voltage
1.425 V
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

FPGA ProASIC3 Family 1M Gates 310MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
FPGA ProASIC®3 Family 1M Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
FPGA ProASIC®3 Family 1M Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA

Descriptions

Descriptions of Microchip A3P1000-FGG144I provided by its distributors.

FPGA ProASIC3 Family 1M Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
ProASIC3 Series 1000000 System Gate 97 I/O 1.575V Surface Mount FPGA-FPBGA-144
Fpga, Proasic3, 97I/O, Fpbga-144; |Microchip Technology A3P1000-FGG144I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3P1000FGG144I