Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 93LC66B/P

EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93LC66B/P.

Microchip

Datasheet43 pages4 years ago

Augswan

element14

Microchip SCT

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 93LC66B/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.419
$ 0.419
Stock
167,743
238,277
238,277
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
200 ns
-
-
Frequency
2 MHz
2 MHz
2 MHz
Interface
I2C
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip93LC66B-I/P
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip93LC66/P
Microchip 93LC66/P Serial EEPROM Memory4kb 250ns 2.5 to 5.5 V 8-Pin PDIP
Microchip93LC66A-I/P
Microchip 93LC66A-I/P Serial EEPROM Memory; 4kb; 450ns; 2.5 to 5.5 V 8-Pin PDIP
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 93LC66B/P provided by its distributors.

EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip SCT
IC EEPROM 4KBIT MICROWIRE 8DIP EEPROM Memory IC 4Kbit Microwire 2 MHz 8-PDIP
93LC66B Series 4-Kbit (256 x 16) 5.5 V Microwire Compatible Serial EEPROM -DIP-8
EEPROM, Microwire, 4 Kbit, 256 x 16bit, Microwire, 2 MHz, DIP, 8 Pins
IC EEPROM 4KBIT 2MHZ 8DIP | Microchip Technology Inc. 93LC66B/P
4K 2.5V MicrowireR Serial EEPROM 0~70℃ DIP8
EEPROM, 4Kb (256 x 16), 2.5V~6V, 256x16, 2.5V, Non-Volatile, 5.5V, 2MHz, 400ns, Microwire, 200Year, PDIP-8, TH, 9.27mm × 6.35mm × 3.3mm
SERIAL EEPROM, 4KBIT, 2MHZ, DIP-8; Memory Size: 4Kbit; EEPROM Memory Configuration: 256 x 16bit; Memory Interface Type: Serial Microwire; Clock Frequency: 2MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 2.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC66B/P.
  • 93LC66BP
  • 93LC66B_P