Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 93LC66A-I/P

Microchip 93LC66A-I/P Serial EEPROM Memory; 4kb; 450ns; 2.5 to 5.5 V 8-Pin PDIP
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93LC66A-I/P.

Microchip

Datasheet43 pages4 years ago

Augswan

element14

Microchip SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.74%

CAD Models

Download Microchip 93LC66A-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.387
$ 0.737
$ 0.737
Stock
315,970
115,934
115,934
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
-
-
-
Frequency
2 MHz
2 MHz
2 MHz
Interface
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip93LC66B-I/P
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip93LC66/P
Microchip 93LC66/P Serial EEPROM Memory4kb 250ns 2.5 to 5.5 V 8-Pin PDIP
Microchip93LC66B/P
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 93LC66A-I/P provided by its distributors.

Microchip 93LC66A-I/P Serial EEPROM Memory; 4kb; 450ns; 2.5 to 5.5 V 8-Pin PDIP
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip SCT
IC EEPROM 4KBIT MICROWIRE 8DIP EEPROM Memory IC 4Kbit Microwire 2 MHz 8-PDIP
EEPROM Serial-Microwire 4K-bit 512 x 8 3.3V/5V 8-Pin PDIP Tube
93LC66 Series 4 Kbit (512 x 8) 5.5 V Microwire Compatible Serial EEPROM - PDIP-8
Serial Eeprom, 4Kbit, 2Mhz, Dip-8; |Microchip Technology 93LC66A-I/P
EEPROM, 512X8, Serial, CMOS, PDIP8
4Kb (512 x 8) 512x8 2.5V EEPROM,Non-Volatile 5.5V 2MHz 250ns Microwire 200Year PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
SERIAL EEPROM, 4KBIT, 2MHZ, DIP-8; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial Microwire; Clock Frequency: 2MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 2.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC66A-I/P.
  • 93LC66A-IP
  • 93LC66A-I_P