Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 93AA66BT-I/OT

Microchip Serial EEPROM, 4Kbit, Microwire Interface, SOT-23, 6-Pin, Surface Mount
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93AA66BT-I/OT.

Microchip

Datasheet43 pages4 years ago

Augswan

Newark

Microchip SCT

Mouser

Inventory History

3 month trend:
-16.91%

CAD Models

Download Microchip 93AA66BT-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip93AA66AT-I/OT
EEPROM Serial-Microwire 4K-bit 512 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
Microchip93LC66AT-I/OT
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Microchip93LC66BT-I/OT
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS

Descriptions

Descriptions of Microchip 93AA66BT-I/OT provided by its distributors.

Microchip Serial EEPROM, 4Kbit, Microwire Interface, SOT-23, 6-Pin, Surface Mount
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Microchip SCT
MICROCHIP 93AA66BT-I/OT SERIAL EEPROM MEMORY, 4KBIT, 1.8 TO 5.5 V 6-PIN SOT-23
IC EEPROM 4KBIT SPI 2MHZ SOT23-6 / EEPROM Memory IC 4Kb (256 x 16) Microwire 2 MHz SOT-23-6
EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 6-Pin SOT-23 T/R
EEPROM SERIAL 4KB, SMD, SOT-23-6; Memory Size:4Kbit; Memory Configuration:256 x 16; Interface Type:Serial, 3-Wire, Microwire; Clock Frequency:2MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:93; Frequency:3MHz; IC Generic Number:93AA66; Interface:Microwire; Interface Type:Serial, Microwire; Logic Function Number:93AA66; Memory Configuration:256 x 16; Memory Size:4Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Vcc:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93AA66BT-IOT