Microchip 93AA66AT-I/OT

EEPROM Serial-Microwire 4K-bit 512 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93AA66AT-I/OT.

element14 APAC

Datasheet38 pages14 years ago

Microchip

Upverter

Microchip SCT

Farnell

Inventory History

3 month trend:
+14.50%

CAD Models

Download Microchip 93AA66AT-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip93LC66AT-I/OT
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Microchip93AA56AT-I/OT
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Microchip93AA46BT-I/OT
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS

Descriptions

Descriptions of Microchip 93AA66AT-I/OT provided by its distributors.

EEPROM Serial-Microwire 4K-bit 512 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Microchip SCT
MICROCHIP 93AA66AT-I/OT SERIAL EEPROM MEMORY, 4KBIT, 1.8 TO 5.5 V 6-PIN SOT-23
93AA66 Series 4 Kbit (512 x 8) 5.5 V Microwire Compatible Serial EEPROM-SOT-23-6
SERIAL EEPROM, 4KBIT, 2MHZ, SOT-23-6; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial Microwire; Clock Frequency: 2MHz; Memory Case Style: SOT-23; No. of Pins: 6Pins; Supply Voltage M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93AA66AT-I/OT.
  • 93AA66AT-IOT