Microchip 47L16-I/ST

IC EERAM 16KBIT I2C 1MHZ 8TSSOP / EEPROM, SRAM Memory IC 16Kb (2K x 8) I²C 1 MHz 400 ns 8-TSSOP
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 47L16-I/ST.

Microchip

Datasheet41 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
-99.74%

CAD Models

Download Microchip 47L16-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.816
$ 0.91
$ 0.91
Stock
214,299
105,624
105,624
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
-
-
-
Access Time
400 ns
400 ns
400 ns
Frequency
1 MHz
1 MHz
1 MHz
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-04-27
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2016-04-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 47L16-I/ST provided by its distributors.

IC EERAM 16KBIT I2C 1MHZ 8TSSOP / EEPROM, SRAM Memory IC 16Kb (2K x 8) I²C 1 MHz 400 ns 8-TSSOP
Serial EERAM, 16K bits (x8), 1 MHz, 2.7 to 3.6V, -40 to 125°C, TSSOP-8, RoHS
Microchip SCT
EERAM, 16KBIT, 2K X 8BIT, TSSOP-8; Memory Type: EERAM; Memory Size: 16Kbit; NVRAM Memory Configuration: 2K x 8bit; IC Interface Type: I2C; Access Time: -; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.7V; S

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 47L16-IST
  • 47L16I/ST
  • 47L16IST