Microchip 47L16-E/ST

Serial EERAM, 16K bits (x8), 1 MHz, 2.7 to 3.6V, -40 to 125°C, TSSOP-8, RoHS
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 47L16-E/ST.

Microchip

Datasheet41 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip 47L16-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 0.816
$ 0.816
Stock
105,624
214,299
214,299
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
-
-
-
Access Time
400 ns
400 ns
400 ns
Frequency
1 MHz
1 MHz
1 MHz
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-04-27
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2016-04-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 47L16-E/ST provided by its distributors.

Serial EERAM, 16K bits (x8), 1 MHz, 2.7 to 3.6V, -40 to 125°C, TSSOP-8, RoHS
Microchip SCT
16Kb (2K x 8) 2.7V EERAM Non-Volatile 3.6V 1MHz 400ns I2C TSSOP-8 SMD 3mm × 4.4mm × 1mm
16kbit SRAM with EEPROM backup, 2.7-3.6V
TSSOP-8 Memory - Serial MCP (Multi Chip Package) ROHS
Nvram, Eeram, 16Kbit, -40 To 125Deg C; |Microchip Technology 47L16-E/ST
Memory Circuit, EEPROM+SRAM, 2KX8, CMOS, PDSO8
SRAM; MICROCHIP; 47L16-E/ST; 400 ns; I2C; 2.7 V - 3.6 V; 2 kB
IC EERAM 16KBIT I2C 1MHZ 8TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 47L16 E/ST
  • 47L16-EST
  • 47L16E/ST