Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 47L16-I/SN

IC EERAM 16KBIT I2C 1MHZ 8SOIC / EEPROM, SRAM Memory IC 16Kb (2K x 8) I²C 1 MHz 400 ns 8-SOIC
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 47L16-I/SN.

Microchip

Datasheet41 pages4 years ago

Microchip SCT

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.57%

CAD Models

Download Microchip 47L16-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 0.804
$ 0.804
Stock
194,346
170,786
170,786
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
-
-
-
Access Time
400 ns
400 ns
400 ns
Frequency
1 MHz
1 MHz
1 MHz
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-04-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2016-04-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 47L16-I/SN provided by its distributors.

IC EERAM 16KBIT I2C 1MHZ 8SOIC / EEPROM, SRAM Memory IC 16Kb (2K x 8) I²C 1 MHz 400 ns 8-SOIC
Serial EERAM, 16K bits (x8), 1 MHz, 2.7 to 3.6V, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Microchip EERAM, 16Kbit, 8needle, surface mount installation, 8Bit, SOICencapsulation
NVRAM EERAM Serial I2C 16Kbit 2.7V to 3.6V 8-Pin SOIC Tube
Avnet Japan
EERAM, 16KBIT, 2K X 8BIT, SOIC-8; Memory Type: EERAM; Memory Size: 16Kbit; NVRAM Memory Configuration: 2K x 8bit; IC Interface Type: I2C; Access Time: -; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.7V; Sup
Memory Size KB = 16 / Organisation = 2 k x 8 Bit / Access Time ns = 400 / Interfaces = I²C / Clock Frequency Max. MHz = 1 / Supply Current uA = 400 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 47L16-ISN
  • 47L16I/SN
  • 47L16ISN