What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip 47L04T-I/SN

IC EERAM 4KBIT I2C 1MHZ 8SOIC / EEPROM, SRAM Memory IC 4Kbit I²C 1 MHz 400 ns 8-SOIC
$ 1.015
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 47L04T-I/SN.

Microchip

Datasheet41 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
-1.91%

CAD Models

Download Microchip 47L04T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.015
$ 0.659
$ 0.659
Stock
142,008
1,110,365
1,110,365
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
-
-
-
Access Time
-
400 ns
400 ns
Frequency
-
1 MHz
1 MHz
Interface
-
I2C
I2C
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-10-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2016-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 47L04T-I/SN provided by its distributors.

IC EERAM 4KBIT I2C 1MHZ 8SOIC / EEPROM, SRAM Memory IC 4Kbit I²C 1 MHz 400 ns 8-SOIC
Serial EERAM, 4K bits (x8), 1 MHz, 2.7 to 3.6V, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
4kbit SRAM with EEPROM backup, 2.7-3.6V
R-PDSO-G8 Surface Mount 47L04 Tape & Reel (TR) ic memory 1MHz 400ns 3.9mm 4096bit
Nvram, Eeram, 4Kbit, -40 To 85Deg C; |Microchip Technology 47L04T-I/SN
Memory Circuit, EEPROM+SRAM, 512X8, CMOS, PDSO8
4Kb (512 x 8) 2.7V EERAM,non-volatile 3.6V 1MHz 400ns I2C SOP SMD mount 4.9mm(Length)*3.9mm(width)
NVSRAM EERAM 4k, 3.0V industrial temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 47L04T-ISN