Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 2N2920

Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon
$ 34.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 2N2920.

Microchip

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-20.46%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipJANTX2N3810
TRANS 2PNP 60V 0.05A TO78 Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 50mA 350mW Through Hole TO-78-6
Microchip2N3810
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN
Microchip2N3810U
TRANS 2PNP 60V 0.05A TO-78 Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 50mA 350mW Through Hole TO-78-6
MicrochipJANTX2N3810U
TRANS 2PNP 60V 0.05A Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 50mA 350mW Through Hole TO-78-6
MicrochipJAN2N3810
TRANS 2PNP 60V 0.05A TO78 Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 50mA 350mW Through Hole TO-78-6
Microchip2N3810L
TRANS 2PNP 60V 0.05A TO-78 Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 50mA 350mW Through Hole TO-78-6

Descriptions

Descriptions of Microchip 2N2920 provided by its distributors.

Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon
TRANS 2NPN 60V 0.03A TO-78 Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 30mA 350mW Through Hole TO-78-6
Trans GP BJT NPN 60V 0.03A 6-Pin TO-78
TRANSISTOR,NPNNPN,60V,0.05A,TO78; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Power Dissipation Pd: 500mW; DC Collector Current: 30mA; DC Current Gain hFE: 300hFE; Transistor Case Style: TO-206AF; No. of
Bipolar Transistor, Dual Npn, 60V, To-71; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:60V; Disipación De Potencia Pd:1.5W; Corriente De Colector Dc:30Ma; Ganancia De Corriente Dc Hfe:600; Núm. De Contactos:7 |Solid State 2N2920

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N2920.