Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 2N3810

Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN
$ 14.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 2N3810.

Microchip

Datasheet2 pages2 years ago

Farnell

ODG (Origin Data Global)

Verical

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.0095
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MicrochipJANTX2N3810
TRANS 2PNP 60V 0.05A TO78 Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 50mA 350mW Through Hole TO-78-6

Descriptions

Descriptions of Microchip 2N3810 provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN
TRANS 2PNP 60V 0.05A TO-78 Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 50mA 350mW Through Hole TO-78-6
Trans GP BJT PNP 60V 0.05A 6-Pin TO-78
50 mA 60 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
TRANSISTOR,PNPPNP,60V,0.05A,TO78; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Power Dissipation Pd: 600mW; DC Collector Current: -50mA; DC Current Gain hFE: 150hFE; Transistor Case Style: TO-78; No. of
Bipolar Transistor, Dual Pnp, 60V, To-78; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:-60V; Disipación De Potencia Pd:500Mw; Corriente De Colector Dc:50Ma; Ganancia De Corriente Dc Hfe:450; Núm. De Contactos:3 |Solid State 2N3810

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3810.