Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 25LC128-E/MF

IC EEPROM 128KBIT Spi 10MHZ 8DFN EEPROM Memory IC 128KBIT Spi 10 Mhz 8-DFN-S (6X5)
$ 1.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC128-E/MF.

Microchip

Datasheet35 pages5 years ago
Datasheet0 pages0 years ago
Datasheet25 pages5 years ago

SHENGYU ELECTRONICS

Future Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+71.88%

CAD Models

Download Microchip 25LC128-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
$ 1.421
$ 1.421
Stock
113,525
127,079
127,079
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Memory Type
EEPROM
EEPROM
EEPROM
Density
128 kb
128 kb
128 kb
Address Bus Width
-
-
-
Access Time
50 ns
-
-
Frequency
-
-
-
Interface
SPI
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-31
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2007-05-31
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

Microchip25LC128-I/MF
EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP Tube
Microchip25AA128-I/MF
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, DFN-S-8, RoHS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, DFN-8, RoHS
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TDFN EP T/R

Descriptions

Descriptions of Microchip 25LC128-E/MF provided by its distributors.

IC EEPROM 128KBIT SPI 10MHZ 8DFN EEPROM Memory IC 128Kbit SPI 10 MHz 8-DFN-S (6x5)
Eeprom, Aec-Q100, 128Kbit, -40To125Deg C; |Microchip Technology 25LC128-E/MF
EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin DFN-S EP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC128-EMF
  • 25LC128E/MF
  • 25LC128EMF