Microchip 25LC080T-I/SN

25LC080 Series 8 Kbit (1K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC080T-I/SN.

Microchip

Datasheet22 pages13 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+19.15%

CAD Models

Download Microchip 25LC080T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.05
$ 1.05
Stock
177,943
162,702
162,702
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
-
-
-
Frequency
2 MHz
2 MHz
2 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip25LC080/SN
Microchip 25LC080/SN Serial EEPROM Memory; 8kbit; 230ns; 2.5 to 5.5 V 8-Pin SOIC
Microchip25LC080-I/SN
MICROCHIP 25LC080-I/SN SERIAL EEPROM MEMORY,8KBIT,230NS,2.5 TO 5.5V 8-PIN SOIC
Microchip24LC08B-I/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
CAV24C08 Series 8 Kb (1K x 8) 5.5 V I2C CMOS Serial EEPROM - SOIC-8
EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip 25LC080T-I/SN provided by its distributors.

25LC080 Series 8 Kbit (1K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N T/R
EEPROM, 8 Kbit, 1K x 8bit, SPI, 2 MHz, NSOIC, 8 Pins
Eeprom, 8Kbit, 1K X 8Bit, Spi; |Microchip Technology 25LC080T-I/SN
EAR99 Surface Mount 25LC080 Tape & Reel (TR) ic memory 2MHz 230ns 3.91mm 5mA
IC EEPROM 8KBIT SPI 2MHZ 8SOIC
EEPROM, 8KBIT, -40 TO 85DEG C;
8Kb (1K x 8) 3.3V,5V 1Kx8 2.5V EEPROM,non-volatile 5.5V 2MHz 230ns SPI 200Year SOP SMD mount 4.9mm(Length)*3.9mm(width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC080T-ISN
  • 25LC080T-I_SN
  • 25LC080TI/SN
  • 25LC080TISN