What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip 25AA080-I/SN

25AA080 Series 8 Kbit (1K x 8) 1.8 V SPI Bus Serial EEPROM - SOIC-8

$ 0.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA080-I/SN.

element14 APAC

Datasheet22 pages13 years ago

Upverter

Inventory History

3 month trend:
-0.87%

CAD Models

Download Microchip 25AA080-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.997
$ 2.584
Stock
101,511
136,616
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
8 kb
8 kb
Access Time
-
475 ns
Frequency
1 MHz
1 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

Microchip25AA080/SN
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
EEPROM Serial-I2C 8K-Bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM, SERIAL, 2.5V 8-SOIC | Microchip Technology Inc. AT24C08BN-SH-B
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
STMicroelectronicsM24C08-RMN6TP
M24C08 Series 8 Kb (1 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
CAT25080 Series 8 kb (1024 x 8) 10 MHz SMT SPI Serial CMOS EEPROM - SOIC-8

Descriptions

Descriptions of Microchip 25AA080-I/SN provided by its distributors.

25AA080 Series 8 Kbit (1K x 8) 1.8 V SPI Bus Serial EEPROM - SOIC-8
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
MICROCHIP - 25AA080-I/SN - SERIAL EEPROM, 8KBIT, 1MHZ, SOIC-8
8Kb (1K x 8) 2.5V,3.3V,5V 1Kx8 1.8V EEPROM,Non-Volatile 5.5V 1MHz 475ns SPI 200Year SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
IC, EEPROM, 8KBIT, SPI, 1MHZ, SOIC-8; Memory Size:8Kbit; Memory Configuration:1K x 8; Clock Frequency:1MHz; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; IC Interface Type:SPI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA080-I/SN.
  • 25AA080-ISN
  • 25AA080-I_SN
  • 25AA080I/SN
  • 25AA080ISN