Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 25AA040AT-I/OT

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOT-23-6, RoHS
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA040AT-I/OT.

Farnell

Datasheet38 pages13 years ago

Microchip

Newark

element14

Mouser

Inventory History

3 month trend:
-12.63%

CAD Models

Download Microchip 25AA040AT-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip93AA66AT-I/OT
EEPROM Serial-Microwire 4K-bit 512 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, MSOP-8, RoHS
EEPROM, Unique 32-Bit Serial Number, 2 Kbit, 256 x 8bit, SPI, 10 MHz, SOT-23, 6 Pins

Descriptions

Descriptions of Microchip 25AA040AT-I/OT provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOT-23-6, RoHS
25AA040A Series 4 Kbit (512 x 8) 5.5 V SMT Bus Serial EEPROM - SOT-23-6
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R
IC EEPROM 4K SPI 10MHZ SOT23-6 / 4K SPI Bus Serial EEPROM
EEPROM, 4 Kbit, 512 x 8bit, SPI, 10 MHz, SOT-23, 6 Pins
4Kb (512 x 8) 512x8 1.8V EEPROM,Non-Volatile 5.5V 10MHz 50ns SPI 200Year SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
EEPROM Operating temperature: -40...85 °C Power supply: 1.8...5.5 V Supply current: 5 mA Bus type: SPI Organisation: 512 x 8 Bit Package: SOT-23-6 Packaging: Reel Memory size: 4 kbit Standby current: 5 uA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA040AT-I/OT.
  • 25AA040AT-IOT