Microchip 25AA02UID-I/SN

EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC Tube - Rail/Tube
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA02UID-I/SN.

Microchip

Datasheet28 pages13 years ago

Inventory History

3 month trend:
-79.83%

CAD Models

Download Microchip 25AA02UID-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.452
$ 0.452
Stock
223,601
423,241
423,241
Authorized Distributors
6
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
-
40 ns
40 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
1.8 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-05-22
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2013-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
25AA02E48 Series 2 Kb (256 x 8) 5.5 V 10 MHz SPI Bus Serial EEPROM - SOIC-8
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
STMicroelectronicsM95020-WMN6P
M95020 Series 2 Kb (256 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock

Descriptions

Descriptions of Microchip 25AA02UID-I/SN provided by its distributors.

EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC Tube - Rail/Tube
Serial Eeprom, 2Kbit, 10Mhz, Soic-8; |Microchip Technology 25AA02UID-I/SN
Application Specific EEPROMs, 16Bytes, 1.8 to 5.5V, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
2Kb (256 x 8) 1.8V~5.5V 256x8 1.8V EEPROM,non-volatile 5.5V 10MHz 50ns SPI 200Year SOP SMD mount 4.9mm(Length)*3.9mm(width)
SERIAL EEPROM, 2KBIT, 10MHZ, SOIC-8; Memory Size:2Kbit; EEPROM Memory Configuration:256 x 8bit; Memory Interface Type:Serial SPI; Clock Frequency:10MHz; Memory Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:2Kbit SPI Serial EEPROM; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Clock Frequency Max:10MHz; IC Interface Type:Serial SPI; Memory Density:2Kbit

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA02UID-ISN