Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 25AA02E64T-I/OT

25AA02E64T-I/OT Serial EEPROM Memory; 2kb; 160ns; 1.8 to 5.5V 6-Pin SOT-23
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA02E64T-I/OT.

Microchip

Datasheet30 pages8 years ago

Upverter

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.77%

CAD Models

Download Microchip 25AA02E64T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.405
Stock
266,807
398,291
Authorized Distributors
6
6
Case/Package
-
SOT-23
Number of Pins
6
6
Density
2 kb
2 kb
Access Time
50 ns
50 ns
Frequency
10 MHz
10 MHz
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-05-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2013-05-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Related Parts

Microchip93C86AT-I/OT
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOT-23-6, RoHS

Descriptions

Descriptions of Microchip 25AA02E64T-I/OT provided by its distributors.

25AA02E64T-I/OT Serial EEPROM Memory; 2kb; 160ns; 1.8 to 5.5V 6-Pin SOT-23
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R
IC EEPROM 2KBIT SPI SOT23-6 / EEPROM Memory IC 2Kb (256 x 8) SPI 10 MHz SOT-23-6
Surface Mount 25AA02E64 Tape & Reel (TR) EEPROM ic memory 10MHz 50ns 1.8mm 5mA
Application Specific EEPROMs, 16Bytes, 1.8 to 5.5V, -40 to 85°C, SOT-23-6, RoHS
Microchip SCT
2Kb (256x8) EEPROM, Non-Volatile, 1.8V, 5.5V, 10MHz, 50ns, SPI, 200Year, SOT-23-6, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
SERIAL EEPROM, 2KBIT, 10MHZ, SOT-23-6; Memory Size:2Kbit; EEPROM Memory Configuration:256 x 8bit; Memory Interface Type:Serial SPI; Clock Frequency:10MHz; Memory Case Style:SOT-23; No. of Pins:6Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:2Kbit SPI Serial EEPROM; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Automotive Qualification Standard:AEC-Q100; Clock Frequency Max:10MHz; IC Generic Number:25AA02; IC Interface Type:Serial SPI; Memory Density:2Kbit

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA02E64T-IOT