Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24LCS52T-I/MNY

IC EEPROM 2KBIT I2C 400KHZ 8TDFN EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)

$ 0.884
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LCS52T-I/MNY.

SHENGYU ELECTRONICS

Datasheet36 pages14 years ago

CAD Models

Download Microchip 24LCS52T-I/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.884
$ 0.962
Stock
102,259
198,066
Authorized Distributors
6
6
Case/Package
-
DFN
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-09-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2011-09-30
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Descriptions

Descriptions of Microchip 24LCS52T-I/MNY provided by its distributors.

IC EEPROM 2KBIT I2C 400KHZ 8TDFN EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TDFN EP T/R
Eeprom, 2Kbit, -40 To 85Deg C; |Microchip Technology 24LCS52T-I/MNY
Application Specific EEPROMs, 16Bytes, 2.5 to 5.5V, -40 to 85°C, TDFN-8, RoHS
Microchip SCT
e4 Surface Mount 24LCS52 Tape & Reel (TR) ic memory 400kHz 900ns 3mm 3mA
EEPROM I2C 2KBIT 256X8 2.5V-5V TDFN8EP
1K SEEPROM Addressable Memory Device
IC EEPROM 2KBIT I2C 400KHZ 8TDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LCS52T-IMNY