Microchip 24LC32AT-E/MC

32 Kbit (4K x 8) 2.5-5.5 V 400 kHz SMT I2C Serial EEPROM Memory - DFN-8
$ 0.95
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC32AT-E/MC.

SHENGYU ELECTRONICS

Datasheet44 pages14 years ago

Microchip

Newark

DigiKey

Inventory History

3 month trend:
-7.28%

CAD Models

Download Microchip 24LC32AT-E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.95
$ 0.586
Stock
268,867
168,034
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Density
32 kb
32 kb
Access Time
900 ns
-
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2006-12-05
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

Microchip24LC64T-I/MC
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - DFN-8
Microchip24LC16BT-I/MC
EEPROM Serial-2Wire 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin DFN EP T/R
Microchip24LC024T-I/MC
MICROCHIP 24LC024T-I/MC SERIAL EEPROM MEMORY,2KBIT,3500NS,2.5 TO 5.5V 8-PIN DFN

Descriptions

Descriptions of Microchip 24LC32AT-E/MC provided by its distributors.

32 Kbit (4K x 8) 2.5-5.5 V 400 kHz SMT I2C Serial EEPROM Memory - DFN-8
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, DFN-8, RoHS
Microchip SCT
EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin DFN EP T/R
Eeprom, 32Kbit, I2C, 400Khz, Dfn-8; |Microchip Technology 24LC32AT-E/MC
EEPROM, 32KBIT, I2C, 400KHZ, DFN-8; Memory Size:32Kbit; EEPROM Configuration:4K x 8bit; Interface Type:Serial I2C (2-Wire); Clock
32Kb (4K x 8) 2.5V~5.5V 4k x 8 2.5V EEPROM, Non-Volatile 5.5V 400kHz 900ns I2C 200Year DFN-8 SMD, Adhesive Mount 2mm × 3mm × 880μm
EEPROM, 32KBIT, I2C, 400KHZ, DFN-8; Memory Size: 32Kbit; EEPROM Memory Configuration: 4K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: DFN; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 32Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); IC Interface Type: Serial I2C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC32AT-EMC