Microchip 24LC16B/SN

24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC16B/SN.

Microchip

Datasheet24 pages4 years ago
Datasheet0 pages0 years ago
Datasheet26 pages10 years ago

Newark

SHENGYU ELECTRONICS

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.54%

CAD Models

Download Microchip 24LC16B/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.372
$ 0.372
Stock
314,560
313,789
313,789
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
16 kb
16 kb
16 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24LC16BT-I/SN
24LC16 Series 16 Kbit I2C 2 Wire (2K x 8) 2.5 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM24C16-WMN6P
M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C16-WMN6TP
M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
Microchip24LC16B-I/SN
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC16BT-E/SN
EEPROM Serial-2Wire 16K-bit 8Block x 256 x 8 3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 16K-bit 2K x 8 3.3V/5V 8-Pin SOIC N

Descriptions

Descriptions of Microchip 24LC16B/SN provided by its distributors.

24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V Automotive 8-Pin SOIC N Tube
MICROCHIP 24LC16B/SN SERIAL EEPROM MEMORY,16KBIT,1000NS,2.5 TO 5.5V 8-PIN SOIC
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM, Non-Volatile 16Kb (2K x 8), 2.5V~5.5V, 400KHz I2C, 900ns, SOIC-8, SMD, 4.9mm L × 3.9mm W
EEPROM Serial 16K (2Kx8) 400kHz I2C SO8 24 LC 16 B/SN
EEPROM Operating temperature: 0...+70 °C Power supply: 2.5...5.5 V Bus type: I²C Organisation: 2 k x 8 Bit Package: SO-8 Packaging: Tube Memory size: 16 kbit Standby current: 1 uA
SERIAL EEPROM, 16KBIT, 400KHZ, SOIC-8; Memory Size: 16Kbit; EEPROM Memory Configuration: 8 BLK (256 x 8bit); Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Sup

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24 LC 16 B/SN
  • 24LC16-BSN
  • 24LC16B/SN.
  • 24LC16BSN
  • 24LC16B_SN