Microchip 24LC128-I/ST

24LC128 Series 128 Kb I2C 2 Wire (16K X 8) 2.5 V Serial EEPROM - TSSOP-8
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC128-I/ST.

SHENGYU ELECTRONICS

Datasheet38 pages16 years ago
Datasheet44 pages7 years ago

Microchip

Farnell

element14

Electro Sonic

Inventory History

3 month trend:
-2.51%

CAD Models

Download Microchip 24LC128-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.737
$ 0.769
$ 0.769
Stock
268,072
604,621
604,621
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
128 kb
128 kb
128 kb
Access Time
-
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

STMicroelectronicsM24128-BWDW6TP
M24128-BW Series 128 Kb (16 K x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8
Microchip24LC128-E/ST
EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
STMicroelectronicsM24128-BRDW6TP
M24128-BRDW6TP SERIAL EEPROM MEMORY, 128KBIT, 900NS, 1.8 TO 5.5 V 8-PIN TSSOP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP
Microchip24AA128-I/ST
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip 24LC128-I/ST provided by its distributors.

24LC128 Series 128 Kb I2C 2 Wire (16K X 8) 2.5 V Serial EEPROM - TSSOP-8
EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
MICROCHIP 24LC128-I/ST SERIAL EEPROM MEMORY,128KB,900NS,2.5 TO 5.5V 8-PIN TSSOP
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS
Microchip SCT
IC EEPROM 128K I2C 8TSSOP / I2C™ Serial EEPROM Family Data Sheet
Microchip Serial EEPROM, 128Kbit, I2C, TSSOP, 8-Pin, SMD
SERIAL EEPROM, 128KBIT, 400KHZ, TSSOP-8; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC128-I/ST.
  • 24LC128-I/ST..
  • 24LC128-IST
  • 24LC128-I_ST
  • 24LC128I/ST
  • 24LC128IST