Microchip 24LC128-E/ST

EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC128-E/ST.

element14 APAC

Datasheet38 pages16 years ago

Microchip

Microchip SCT

Electro Sonic

DigiKey

Inventory History

3 month trend:
-27.59%

CAD Models

Download Microchip 24LC128-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.816
$ 0.663
$ 0.663
Stock
104,773
740,705
740,705
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
128 kb
128 kb
128 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-08
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-01-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24LC128-I/ST
24LC128 Series 128 Kb I2C 2 Wire (16K X 8) 2.5 V Serial EEPROM - TSSOP-8
STMicroelectronicsM24128-BWDW6TP
M24128-BW Series 128 Kb (16 K x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8
Microchip24LC128-I/STG
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
STMicroelectronicsM24128-BRDW6TP
M24128-BRDW6TP SERIAL EEPROM MEMORY, 128KBIT, 900NS, 1.8 TO 5.5 V 8-PIN TSSOP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP

Descriptions

Descriptions of Microchip 24LC128-E/ST provided by its distributors.

EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
24LC128 Series 128 kb I2C 2 Wire (16 k x 8 Bit) 2.5 V Serial EEPROM SMT - TSSOP8
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS
Microchip SCT
IC EEPROM 128KBIT I2C 8TSSOP / EEPROM Memory IC 128Kbit I²C 400 kHz 900 ns 8-TSSOP
Eeprom, Aec-Q100, 128Kbit, -40To125Deg C; |Microchip Technology 24LC128-E/ST
IC, EEPROM, 128KBIT, I2C, 400KHZ TSSOP-8; Memory Size:128Kbit; Memory Configuration:16K x 8; Clock Frequency:400kHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Memory Case Style:TSSOP; No. of Pins:8; IC Interface Type:I2C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC128-E/ST.
  • 24LC128-EST
  • 24LC128-E_ST
  • 24LC128E/ST
  • 24LC128EST