Microchip 24LC128-E/P

EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V Automotive 8-Pin PDIP Tube
$ 0.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC128-E/P.

SHENGYU ELECTRONICS

Datasheet38 pages16 years ago

Microchip

Microchip SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.67%

CAD Models

Download Microchip 24LC128-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.905
$ 0.802
Stock
118,235
365,564
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
128 kb
128 kb
Access Time
900 ns
-
Frequency
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24LC128-I/P
EEPROM Serial-2Wire 128K-bit 16K x 8 3.3V/5V 8-Pin PDIP Tube / IC EEPROM 128KBIT 400KHZ 8DIP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Microchip24AA128-I/P
MICROCHIP 24AA128-I/P SERIAL EEPROM MEMORY,128KBIT,900NS,1.7 TO 5.5V 8-PIN PDIP
Microchip25LC128-I/P
EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP W Tube

Descriptions

Descriptions of Microchip 24LC128-E/P provided by its distributors.

EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V Automotive 8-Pin PDIP Tube
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
24LC128 Series 128 kb I2C 2 Wire (16 k x 8) 2.5 V Serial EEPROM SMT - PDIP-8
Eeprom, Aec-Q100, 128Kbit, -40To125Deg C; |Microchip Technology 24LC128-E/P
EEPROM, 16KX8, Serial, CMOS, PDIP8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC128-EP
  • 24LC128-E_P
  • 24LC128E/P
  • 24LC128EP