Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24LC04BH-E/SN

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V Automotive 8-Pin SOIC N Tube
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC04BH-E/SN.

SHENGYU ELECTRONICS

Datasheet28 pages17 years ago

Microchip

Microchip SCT

Inventory History

3 month trend:
-0.05%

CAD Models

Download Microchip 24LC04BH-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.318
$ 0.318
Stock
149,998
72,370
72,370
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-11-24
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Microchip93LC66AT-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip24AA04H-I/SN
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, SOIC-8, RoHS

Descriptions

Descriptions of Microchip 24LC04BH-E/SN provided by its distributors.

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V Automotive 8-Pin SOIC N Tube
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
IC EEPROM 4KBIT I2C 400KHZ 8SOIC / EEPROM Memory IC 4Kb (256 x 8 x 2) I²C 400 kHz 900 ns 8-SOIC
EEPROM; MICROCHIP; 24LC04BH-E/SN; I2C, Serial; 2.5 V - 5.5 V; EEPROM; 400 kHz
4K, 512 X 8 2.5V SERIAL EE, EXT, 1/2 ARRAY WP8 SOIC 3.90MM(.150IN) TUBE
4Kb (256 x 8 x 2) 2.5V~5.5V 2Blockx256x8 2.5V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 200Year SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC04BH-ESN