Microchip 24LC024H-E/ST

I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, TSSOP-8, RoHS
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC024H-E/ST.

SHENGYU ELECTRONICS

Datasheet28 pages18 years ago

Microchip

CAD Models

Download Microchip 24LC024H-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.37
$ 0.37
Stock
97,312
189,754
189,754
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
400 ns
-
-
Frequency
400 kHz
1 MHz
1 MHz
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-22
Country of AssemblyChina, Thailand
Country of FabricationN/A
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, TSSOP-8, RoHS
I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, TSSOP-8, RoHS
Microchip24LC02B-I/ST
2Kb (256 x 8) EEPROM, Non-Volatile 2.5V~5.5V 400kHz I2C 900ns TSSOP-8 SMD 3mm × 4.4mm × 1mm
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of Microchip 24LC024H-E/ST provided by its distributors.

I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, TSSOP-8, RoHS
Microchip SCT
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP
2K, 256 X 8 SERIAL EE, EXT, 1/2 ARRAY WP | Microchip Technology Inc. 24LC024H-E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC024H-EST