Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24FC128-I/P

EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC128-I/P.

element14 APAC

Datasheet38 pages16 years ago

Microchip

LKR

DigiKey

Mouser

Inventory History

3 month trend:
-4.31%

CAD Models

Download Microchip 24FC128-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24FC256-I/P
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100
Microchip24AA128-I/P
MICROCHIP 24AA128-I/P SERIAL EEPROM MEMORY,128KBIT,900NS,1.7 TO 5.5V 8-PIN PDIP
Microchip24FC64-I/P
MICROCHIP 24FC64-I/P SERIAL EEPROM MEMORY,64KBIT,1000NS,1.7 TO 5.5V 8-PIN PDIP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP W Tube
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 24FC128-I/P provided by its distributors.

EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100
24FC128 Series 128 kb 5.5 V Through Hole I2C 2 Wire Serial EEPROM - PDIP-8
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, PDIP-8, RoHS
Microchip SCT
IC EEPROM 128K I2C 1MHZ 8DIP / 128K I2C CMOS Serial EEPROM
MICROCHIP - 24FC128-I/P - SERIAL EEPROM, 128KBIT, 1MHZ, DIP-8
EEPROM, 16KX8, Serial, CMOS, PDIP8
SERIAL EEPROM, 128KBIT, 1MHZ, DIP-8; Mem; SERIAL EEPROM, 128KBIT, 1MHZ, DIP-8; Memory Interface Type:Serial I2C (2-Wire); Memory Size:128Kbit; EEPROM Memory Configuration:16K x 8bit; Clock Frequency:1MHz; Memory Case Style:DIP; No. of Pins:8Pins; Supply Voltage Min:1.7V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC128-I/P.
  • 24FC128-IP
  • 24FC128I/P
  • 24FC128IP