Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24FC04-E/P

I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 125°C, PDIP-8, RoHS
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC04-E/P.

Microchip

Datasheet0 pages0 years ago
Datasheet48 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 24FC04-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.46
$ 0.394
Stock
125,101
115,457
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
-
-
Access Time
450 ns
5 ms
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-03-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2019-03-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 24FC04-E/P provided by its distributors.

I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-I2C 4K-bit 8-Pin PDIP Tube
4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-PDIP
R-PDIP-T8 Through Hole Tube 512X8 ic memory 1MHz 450ns 7.62mm 0.000003A
Eeprom, 4Kbit, -40 To 125Deg C; |Microchip Technology 24FC04-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC04-EP
  • 24FC04E/P