What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip 24C02C-I/MS

Microchip 24C02C-I/MS Serial EEPROM Memory, 2KBIT, 3500NS, 4.5 to 5.5V 8-PIN MSOP
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24C02C-I/MS.

element14 APAC

Datasheet30 pages17 years ago

Microchip

RS (Formerly Allied Electronics)

Microchip SCT

Farnell

Inventory History

3 month trend:
+15.72%

CAD Models

Download Microchip 24C02C-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.54
Stock
105,631
194,649
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
-
-
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
I2C, Serial
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24LC024-I/MS
24LC024 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - MSOP-8
Microchip24LC02B-I/MS
MICROCHIP 24LC02B-I/MS SERIAL EEPROM MEMORY,2KBIT,900NS,2.5 TO 5.5V 8-PIN MSOP
Microchip24AA02-I/MS
24AA02 Series 2 Kbit (256 x 8) 5.5 V Surface Mount I2C Serial EEPROM - MSOP-8
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin MSOP T/R
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip 24C02C-I/MS provided by its distributors.

MICROCHIP 24C02C-I/MS SERIAL EEPROM MEMORY,2KBIT,3500NS,4.5 TO 5.5V 8-PIN MSOP
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
24C02 Series 2 Kbit (256 x 8) 5.5 V Surface Mount I2C Serial EEPROM - MSOP-8
IC EEPROM 2KBIT I2C 400KHZ 8MSOP EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP
EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin MSOP Tube
SERIAL EEPROM, 2KBIT, 400KHZ, MSOP-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: MSOP; No. of Pins: 8Pins; Supply Voltag

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24C02C-IMS