Microchip 24C01CT-I/MC

EEPROM 1Kb (128x8) 4.5V~5.5V I2C 400kHz 900ns DFN-8 SMD Adhesive Mount 2mm × 3mm × 880μm
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24C01CT-I/MC.

TME

Datasheet36 pages14 years ago

Microchip

Mouser

Microchip SCT

LCSC

Inventory History

3 month trend:
+198%

CAD Models

Download Microchip 24C01CT-I/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.466
$ 0.466
Stock
185,980
109,671
109,671
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
I2C
I2C
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-14
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2004-12-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24C01C-I/MC
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, DFN-8, RoHS
Microchip24C01C-E/MC
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, DFN-8, RoHS
Microchip24LC014-I/MC
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 85°C, DFN-8, RoHS

Descriptions

Descriptions of Microchip 24C01CT-I/MC provided by its distributors.

EEPROM 1Kb (128x8) 4.5V~5.5V I2C 400kHz 900ns DFN-8 SMD Adhesive Mount 2mm × 3mm × 880μm
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, DFN-8, RoHS
Microchip SCT
EEPROM Serial-I2C 1K-bit 128 x 8 5V 8-Pin DFN EP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24C01CT-IMC