Microchip 24C01C-I/MC

I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, DFN-8, RoHS
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24C01C-I/MC.

SHENGYU ELECTRONICS

Datasheet36 pages14 years ago

Microchip

Electro Sonic

Microchip SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 24C01C-I/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.41
$ 0.41
Stock
109,671
185,980
185,980
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
I2C
I2C
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-09-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-09-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24C01C-E/MC
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, DFN-8, RoHS
Microchip24C01CT-I/MC
EEPROM 1Kb (128x8) 4.5V~5.5V I2C 400kHz 900ns DFN-8 SMD Adhesive Mount 2mm × 3mm × 880μm
Microchip24LC014-I/MC
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 85°C, DFN-8, RoHS

Descriptions

Descriptions of Microchip 24C01C-I/MC provided by its distributors.

I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, DFN-8, RoHS
Microchip SCT
EEPROM Serial-I2C 1K-bit 128 x 8 5V 8-Pin DFN EP Tube
IC EEPROM 1KBIT 400KHZ 8DFN | Microchip Technology Inc. 24C01C-I/MC
1K SEEPROM Addressable Memory Fast Write Device
IC EEPROM 1KBIT I2C 400KHZ 8DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24C01C-IMC
  • 24C01CI/MC