Microchip 24C00T-E/OT

I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, SOT-23-5, RoHS
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24C00T-E/OT.

Microchip

Datasheet34 pages8 years ago

SHENGYU ELECTRONICS

DigiKey

Mouser

Inventory History

3 month trend:
-0.34%

CAD Models

Download Microchip 24C00T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.36
$ 0.36
Stock
2,509,794
222,041
222,041
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
5
5
5
Density
128 b
128 b
128 b
Access Time
-
4 ms
4 ms
Frequency
100 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24LC00T/OT
24LC00 Series 128 Bit I2C 2 Wire (16 x 8) 2.5 V Serial EEPROM SMT - SOT-23-5
EEPROM; MICROCHIP; 24AA02UIDT-I/OT; 2-Wire, I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 kHz
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Microchip 24C00T-E/OT provided by its distributors.

I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, SOT-23-5, RoHS
Microchip SCT
EEPROM Serial-I2C 128-bit 16 x 8 5V 5-Pin SOT-23 T/R
Eeprom, 128Bit, -40 To 125Deg C; |Microchip Technology 24C00T-E/OT
128bit I2C SOT-23-5 EEPROM ROHS
IC EEPROM 128BIT 100KHZ SOT23-5
128b(16 x 8) 4.5V~5.5V 16x8 4.5V EEPROM,non-volatile 5.5V 100KHz 3.5μs I2C 200Year SOT-23 SMD mount 1.3mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24C00T-EOT
  • 24C00T-E_OT