Microchip 24AA512-I/ST

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube - Rail/Tube
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA512-I/ST.

Newark

Datasheet36 pages16 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
-0.92%

CAD Models

Download Microchip 24AA512-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 3.23
Stock
198,360
283,872
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
-
-
Frequency
-
100 kHz
Interface
I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-17
Country of AssemblyChina, Philippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginChina, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-12-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

CAT24C512 Series 512 kb (64 K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8
Microchip24AA512T-I/ST
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
Microchip24FC512-I/ST
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
Microchip24LC512-I/ST
24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM - TSSOP-8
STMicroelectronicsM95512-RDW6TP
STMicroelectronics Serial EEPROM, 512Kbit, SPI Interface, TSSOP Package, 8-Pin, Surface Mount
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of Microchip 24AA512-I/ST provided by its distributors.

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube - Rail/Tube
MICROCHIP 24AA512-I/ST SERIAL EEPROM MEMORY, 512KBIT, 1.7 TO 5.5 V 8-PIN TSSOP
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, TSSOP-8, RoHS
Microchip SCT
Microchip SerialEEPROM, 512Kbit, Serial - I2Cinterface, TSSOPencapsulation, 8Pin, surface mount
24AA512 Series 512 kb (64 K x 8) 1.7 to 5.5 V I2C Serial EEPROM - TSSOP-8
I2C™ Serial EEPROM Family Data Sheet | IC EEPROM 512K I2C 8TSSOP
Memory Interface Type:serial I2C (2-Wire); Memory Size:512Kbit; Eeprom Memory Configuration:64K X 8Bit; Clock Frequency:400Khz; Memory Case Style:tssop; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA512-I/ST.
  • 24AA512-IST
  • 24AA512I/ST
  • 24AA512IST