Microchip 24AA16T-E/OT

EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA16T-E/OT.

Upverter

Technical Drawing3 pages24 years ago

Augswan

SHENGYU ELECTRONICS

Microchip

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.47%

CAD Models

Download Microchip 24AA16T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.314
Stock
1,205,942
1,391,051
Authorized Distributors
6
6
Case/Package
-
SOT-23
Number of Pins
5
5
Density
16 kb
16 kb
Access Time
900 ns
-
Frequency
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-11-13
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM; MICROCHIP; 24AA02UIDT-I/OT; 2-Wire, I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 kHz
Microchip24LC16BT-E/OT
Microchip 24LC16BT-E/OT Serial EEPROM Memory; 16kb; 900ns; 2.5 to 5.5V 5-Pin SOT-23
IC EEPROM 2KBIT I2C SOT23-5 / EEPROM Memory IC 2Kb (256 x 8) I²C 400 kHz 900 ns SOT-23-5

Descriptions

Descriptions of Microchip 24AA16T-E/OT provided by its distributors.

EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 125°C, SOT-23-5, RoHS
Microchip SCT
Microchip Serial EEPROM, 16Kbit, I2C, SOT-23, 5-Pin, SMD
16Kbit AA E-TEMP 2-WIRE SERIAL EEPROM
EEPROM 16KBIT 8X256X8 SERIAL-I2C SOT23-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA16T-EOT