Microchip 24AA16-E/P

EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA16-E/P.

SHENGYU ELECTRONICS

Datasheet40 pages13 years ago

Microchip

Augswan

Inventory History

3 month trend:
-45.08%

CAD Models

Download Microchip 24AA16-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.42
$ 0.42
Stock
118,201
177,074
177,074
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
-
16 kb
16 kb
Access Time
-
-
-
Frequency
-
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-11-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA01-I/P
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
Microchip24AA16H-I/P
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip24AA16-I/P
EEPROM Serial-2Wire 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 24AA16-E/P provided by its distributors.

EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
IC EEPROM 16KBIT I2C 400KHZ 8DIP / EEPROM Memory IC 16Kb (2K x 8) I²C 400 kHz 900 ns 8-PDIP
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
16Kbit AA E-TEMP 2-WIRE SERIAL EEPROM
16K, 2K X 8 1.8V SERIAL EE, EXT | Microchip Technology Inc. 24AA16-E/P
16Kb (2K x 8) 1.7V~5.5V 8Blockx256x8 1.7V EEPROM,non-volatile 5.5V 400KHz 900ns I2C 200Year DIP Through hole mounting 9.27mm*6.35mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA16-EP
  • 24AA16E/P
  • 24AA16EP